3.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,264 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3.5 A | 4A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
55,770 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.19612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 3.5 A | 4.7A | Shielded | 87mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
3,690 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.89276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.5 A | 3.5A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.236" W (6.30mm x 6.00mm) | 0.189" (4.80mm) | |||
15,137 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.5 A | 4A | Shielded | 43mOhm Max | 23 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
28,995 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥4.38913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 3.5 A | 8.2A | Shielded | 77.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
55,021 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.5 A | 3.3A | Shielded | 57mOhm Max | 28 @ 2.52MHz | 9.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
30,631 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.76371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 3.5 A | 4A | Shielded | 76mOhm Max | 10 @ 100kHz | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
3,481 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.05486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 3.5 A | 6A | Shielded | 85mOhm Max | 20 @ 100kHz | 14MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
20,204 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥5.33463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 15 µH | ±20% | 3.5 A | 6A | Shielded | 92mOhm Max | 15 @ 100kHz | 12MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
4,490 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 220 µH | ±10% | 3.5 A | - | Unshielded | 74mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.600" (15.24mm) | |||
5,539 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 3.5 A | 4A | Shielded | 33mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
768 In Stock | 1 : ¥43.35000 Bulk | Bulk | Active | Toroidal | Sendust | 1 mH | ±15% | 3.5 A | - | Shielded | 137mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
957 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | - | 5.6 µH | ±20% | 3.5 A | - | Unshielded | 90mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | ||
6,210 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.55961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3.5 A | 5A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
184,825 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.69805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 3.5 A | 5A | Shielded | 35mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
16,024 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.5 A | 4.2A | Shielded | 23mOhm | - | 46MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
148,475 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 3.5 A | 5A | Shielded | 37mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,258 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.18695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 3.5 A | 3.8A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
38,791 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3.5 A | 3.9A | Shielded | 57mOhm Max | 10 @ 1MHz | 120MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
36,482 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥1.36731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.5 A | 4.6A | Shielded | 28.6mOhm Max | - | 42MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.161" (4.10mm) | |||
3,165 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥1.45806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±20% | 3.5 A | 4.8A | Shielded | 26mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) | |||
4,214 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.29885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Metal | 240 nH | ±20% | 3.5 A | 4.9A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
18,535 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,000 : ¥1.66503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.5 A | 4.6A | Shielded | 21mOhm Max | 20 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
24,770 In Stock | 1 : ¥3.69000 Cut Tape (CT) 500 : ¥1.32720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.5 A | 4.2A | Shielded | 29.9mOhm Max | - | 46MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.118" (3.00mm) | |||
2,178 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.76026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 3.5 A | 4.3A | Shielded | 37mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |