NRS5030T2R2NMGJV | |
---|---|
DigiKey Part Number | 587-3603-2-ND - Tape & Reel (TR) 587-3603-1-ND - Cut Tape (CT) 587-3603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5030T2R2NMGJV |
Description | FIXED IND 2.2UH 3.5A 29.9MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 29.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5030T2R2NMGJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.62220 | ¥131.11 |
100 | ¥2.33400 | ¥233.40 |
250 | ¥2.20284 | ¥550.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.32720 | ¥663.60 |
1,000 | ¥1.29813 | ¥1,298.13 |