LPWI252010S1R0T | |
---|---|
DigiKey Part Number | F10235TR-ND - Tape & Reel (TR) F10235CT-ND - Cut Tape (CT) F10235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI252010S1R0T |
Description | FIXED IND 1UH 3.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.5 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.10480 | ¥52.62 |
50 | ¥1.91440 | ¥95.72 |
100 | ¥1.70350 | ¥170.35 |
250 | ¥1.60808 | ¥402.02 |
500 | ¥1.37838 | ¥689.19 |
1,000 | ¥1.22519 | ¥1,225.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18690 | ¥3,560.70 |
6,000 | ¥1.14862 | ¥6,891.72 |
15,000 | ¥1.11033 | ¥16,654.95 |
30,000 | ¥1.07204 | ¥32,161.20 |
75,000 | ¥1.05184 | ¥78,888.00 |