TCK-141 | |
---|---|
DigiKey Part Number | 1951-1052-ND |
Manufacturer | |
Manufacturer Product Number | TCK-141 |
Description | FIXED IND 5.6UH 3.5A 90MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 3.5 A 90mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥40.89300 | ¥408.93 |
25 | ¥36.34640 | ¥908.66 |
50 | ¥34.32840 | ¥1,716.42 |
100 | ¥31.80400 | ¥3,180.40 |
250 | ¥31.29904 | ¥7,824.76 |
500 | ¥31.22846 | ¥15,614.23 |