Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,137 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.5 A | 4A | Shielded | 43mOhm Max | 23 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
14,302 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 400 mA | 420mA | Shielded | 4.2Ohm Max | 20 @ 252kHz | 650kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
22,074 In Stock | 1 : ¥6.32000 Cut Tape (CT) 400 : ¥3.49493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±15% | 2.8 A | 3.8A | Shielded | 62mOhm Max | 23 @ 2.52MHz | 6.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
6,837 In Stock | 1 : ¥6.32000 Cut Tape (CT) 400 : ¥3.49493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 500 mA | 670mA | Shielded | 1.65Ohm Max | 11 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
28,029 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 4 A | 5.6A | Shielded | 36mOhm Max | 21 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
26,677 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 4.8 A | 6.5A | Shielded | 25mOhm Max | 19 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
19,938 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5 A | 6.7A | Shielded | 21mOhm Max | 20 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
14,169 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥3.49493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.5 µH | ±20% | 6.5 A | 10A | Shielded | 14mOhm Max | 24 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
8,775 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±15% | 1.8 A | 2.6A | Shielded | 135mOhm Max | 20 @ 2.52MHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
7,840 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.5 µH | ±20% | 6 A | 8.4A | Shielded | 18mOhm Max | 25 @ 7.96MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
3,958 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1.1 A | 1.45A | Shielded | 380mOhm Max | 13 @ 796kHz | 2.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
3,737 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±15% | 1.5 A | 2.1A | Shielded | 170mOhm Max | 15 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
2,259 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥3.49265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 mH | ±10% | 460 mA | 480mA | Shielded | 3.4Ohm Max | 20 @ 252kHz | 700kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
1,537 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 850 mA | 1.12A | Shielded | 650mOhm Max | 13 @ 796kHz | 1.8MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
1,535 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±15% | 1.3 A | 1.72A | Shielded | 240mOhm Max | 14 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
830 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 280 mA | 300mA | Shielded | 9.6Ohm Max | 20 @ 252kHz | 420kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
447 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 180 mA | 200mA | Shielded | 19.2Ohm Max | 24 @ 79.6kHz | 300kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
345 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 3 A | 4.3A | Shielded | 48mOhm Max | 23 @ 2.52MHz | 6.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
2,198 In Stock | 1 : ¥6.32000 Cut Tape (CT) 400 : ¥3.49493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 300 mA | 320mA | Shielded | 7.8Ohm Max | 20 @ 252kHz | 450kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
2,115 In Stock | 1 : ¥6.32000 Cut Tape (CT) 400 : ¥3.49493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 250 mA | 280mA | Shielded | 12Ohm Max | 18 @ 252kHz | 400kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
9,839 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥3.49493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 320 mA | 350mA | Shielded | 6.4Ohm Max | 20 @ 252kHz | 500kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
7,043 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 360 mA | 550mA | Shielded | 2.35Ohm Max | 10 @ 252kHz | 750kHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
6,456 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±15% | 2.2 A | 3.1A | Shielded | 85mOhm Max | 24 @ 2.52MHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
3,360 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 950 mA | 1.25A | Shielded | 400mOhm Max | 13 @ 796kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
2,022 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥4.97165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 3.8 A | 4A | Shielded | 40mOhm Max | 21 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) |