SRR1208-101YL | |
---|---|
DigiKey Part Number | SRR1208-101YLTR-ND - Tape & Reel (TR) SRR1208-101YLCT-ND - Cut Tape (CT) SRR1208-101YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-101YL |
Description | FIXED IND 100UH 1.5A 170MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-101YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.59400 | ¥75.94 |
25 | ¥6.90600 | ¥172.65 |
50 | ¥6.49060 | ¥324.53 |
100 | ¥5.38560 | ¥538.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.97165 | ¥1,988.66 |
800 | ¥4.41924 | ¥3,535.39 |
1,200 | ¥4.28114 | ¥5,137.37 |
2,800 | ¥4.14305 | ¥11,600.54 |
10,000 | ¥3.86684 | ¥38,668.40 |