![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRR1208
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR1208-220ML FIXED IND 22UH 3.5A 43 MOHM SMD | FIXED IND 22UH 3.5A 43 MOHM SMD | 15,137 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-222KL FIXED IND 2.2MH 400MA 4.2OHM SMD | FIXED IND 2.2MH 400MA 4.2OHM SMD | 14,302 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-330YL FIXED IND 33UH 2.8A 62 MOHM SMD | FIXED IND 33UH 2.8A 62 MOHM SMD | 22,074 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-102KL FIXED IND 1MH 500MA 1.65 OHM SMD | FIXED IND 1MH 500MA 1.65 OHM SMD | 6,837 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-150ML FIXED IND 15UH 4A 36 MOHM SMD | FIXED IND 15UH 4A 36 MOHM SMD | 28,029 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-120ML FIXED IND 12UH 4.8A 25 MOHM SMD | FIXED IND 12UH 4.8A 25 MOHM SMD | 26,677 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-100ML FIXED IND 10UH 5A 21 MOHM SMD | FIXED IND 10UH 5A 21 MOHM SMD | 19,938 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-4R5ML FIXED IND 4.5UH 6.5A 14 MOHM SMD | FIXED IND 4.5UH 6.5A 14 MOHM SMD | 14,169 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-680YL FIXED IND 68UH 1.8A 135 MOHM SMD | FIXED IND 68UH 1.8A 135 MOHM SMD | 8,775 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-6R5ML FIXED IND 6.5UH 6A 18 MOHM SMD | FIXED IND 6.5UH 6A 18 MOHM SMD | 7,840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-221KL FIXED IND 220UH 1.1A 380MOHM SMD | FIXED IND 220UH 1.1A 380MOHM SMD | 3,958 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-101YL FIXED IND 100UH 1.5A 170MOHM SMD | FIXED IND 100UH 1.5A 170MOHM SMD | 3,737 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-182KL FIXED IND 1.8MH 460MA 3.4OHM SMD | FIXED IND 1.8MH 460MA 3.4OHM SMD | 2,259 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-331KL FIXED IND 330UH 850MA 650MOHM SM | FIXED IND 330UH 850MA 650MOHM SM | 1,537 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1208-151YL FIXED IND 150UH 1.3A 240MOHM SMD | FIXED IND 150UH 1.3A 240MOHM SMD | 1,535 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |