NR5040T2R2N | |
---|---|
DigiKey Part Number | 587-2369-2-ND - Tape & Reel (TR) 587-2369-1-ND - Cut Tape (CT) 587-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T2R2N |
Description | FIXED IND 2.2UH 3.5A 28.6MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T2R2N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.41360 | ¥60.34 |
50 | ¥2.21180 | ¥110.59 |
100 | ¥1.95060 | ¥195.06 |
250 | ¥1.89024 | ¥472.56 |
500 | ¥1.68908 | ¥844.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.36731 | ¥2,050.97 |
3,000 | ¥1.28691 | ¥3,860.73 |
7,500 | ¥1.24669 | ¥9,350.18 |
10,500 | ¥1.20647 | ¥12,667.93 |
37,500 | ¥1.16626 | ¥43,734.75 |