SRN5040-2R2Y | |
---|---|
DigiKey Part Number | SRN5040-2R2YTR-ND - Tape & Reel (TR) SRN5040-2R2YCT-ND - Cut Tape (CT) SRN5040-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040-2R2Y |
Description | FIXED IND 2.2UH 3.5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5040-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.86000 | ¥71.50 |
50 | ¥2.60080 | ¥130.04 |
100 | ¥2.31510 | ¥231.51 |
250 | ¥2.18536 | ¥546.34 |
500 | ¥1.87308 | ¥936.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66497 | ¥1,664.97 |
3,000 | ¥1.61292 | ¥4,838.76 |
5,000 | ¥1.56089 | ¥7,804.45 |
10,000 | ¥1.50887 | ¥15,088.70 |
25,000 | ¥1.45683 | ¥36,420.75 |
50,000 | ¥1.38399 | ¥69,199.50 |