21 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥33.17000 Cut Tape (CT) 200 : ¥20.51015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 21 A | 40A | Shielded | 7.05mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
25,219 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.78670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 21 A | 24.5A | Shielded | 3.67mOhm Max | - | 59MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
2,757 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥5.05929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 21 A | 34A | Shielded | 3.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.094" (2.40mm) | |||
879 In Stock | 1 : ¥33.91000 Cut Tape (CT) 200 : ¥20.34925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 21 A | 18A | Shielded | 8.1mOhm Max | - | 10MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
272 In Stock | 1 : ¥34.48000 Cut Tape (CT) 200 : ¥20.66735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 21 A | 40A | Shielded | 7.05mOhm Max | 20 @ 100kHz | 12MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
2,298 In Stock | 1 : ¥36.12000 Cut Tape (CT) 200 : ¥21.69235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 21 A | 22A | Shielded | 10.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
768 In Stock | 1 : ¥60.26000 Cut Tape (CT) 120 : ¥45.48233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 21 A | 26A | Shielded | 3.4mOhm | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2212 | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.488" (12.40mm) | |||
263 In Stock | 1 : ¥60.67000 Cut Tape (CT) 100 : ¥44.08670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 7 µH | ±15% | 21 A | 30A | Shielded | 5.61mOhm | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.846" L x 0.827" W (21.50mm x 21.00mm) | 0.551" (14.00mm) | |||
3,540 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.67847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 21 A | 32.3A | Shielded | 3.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
5,384 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥3.67204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 21 A | 14.5A | Shielded | 3.9mOhm Max | - | 146MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
1,437 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 220 nH | ±20% | 21 A | 30A | Shielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
1,270 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 330 nH | ±20% | 21 A | 25A | Shielded | 3.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
3,962 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,000 : ¥3.64015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 21 A | 25A | Shielded | 2.9mOhm Max | - | 333MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
3,712 In Stock | 1 : ¥10.02000 Cut Tape (CT) 2,000 : ¥4.75730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 21 A | 25A | Shielded | 2.9mOhm Max | - | 266MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
1,552 In Stock | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥6.43354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.2 µH | ±20% | 21 A | 37A | Shielded | 4mOhm Max | 20 @ 100kHz | 35MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
823 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.8 µH | ±20% | 21 A | 40A | Shielded | 4.9mOhm Max | 20 @ 100kHz | 27MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
500 In Stock | 1 : ¥19.79000 Cut Tape (CT) 250 : ¥11.23464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 21 A | 28.5A | Shielded | 4.8mOhm Max | - | 21MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.197" (5.00mm) | |||
833 In Stock | 1 : ¥21.51000 Cut Tape (CT) 300 : ¥18.38997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 21 A | 52A | Shielded | 2.5mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.449" W (12.10mm x 11.40mm) | 0.394" (10.00mm) | |||
2,679 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥12.03853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 560 nH | ±20% | 21 A | - | Shielded | 1.56mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
114 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥12.03853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 21 A | - | Shielded | 1.58mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
913 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 nH | ±20% | 21 A | 32A | Shielded | 1.1mOhm | - | 290MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
1,971 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥2.21665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 100 nH | ±20% | 21 A | 24.5A | Shielded | 2.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,968 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.75029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 120 nH | ±20% | 21 A | 24.5A | Shielded | 2.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.071" (1.80mm) | |||
1,488 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 220 nH | ±20% | 21 A | 34A | Shielded | 3.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.094" (2.40mm) | |||
929 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1.8 µH | ±20% | 21 A | 40A | Shielded | 4.7mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) |