IHLP6767GZER8R2M11 | |
---|---|
DigiKey Part Number | 541-1285-2-ND - Tape & Reel (TR) 541-1285-1-ND - Cut Tape (CT) 541-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER8R2M11 |
Description | FIXED IND 8.2UH 21A 8.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 21 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER8R2M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥28.36500 | ¥283.65 |
25 | ¥25.90040 | ¥647.51 |
50 | ¥22.19940 | ¥1,109.97 |
100 | ¥20.34960 | ¥2,034.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥20.34925 | ¥4,069.85 |
400 | ¥19.73268 | ¥7,893.07 |
600 | ¥19.11612 | ¥11,469.67 |
1,000 | ¥17.88276 | ¥17,882.76 |
5,000 | ¥16.40284 | ¥82,014.20 |