ETQ-P4LR68XFC | |
---|---|
DigiKey Part Number | 10-ETQ-P4LR68XFCTR-ND - Tape & Reel (TR) 10-ETQ-P4LR68XFCCT-ND - Cut Tape (CT) 10-ETQ-P4LR68XFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4LR68XFC |
Description | FIXED IND 680NH 21A 1.58MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 21 A 1.58mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.46700 | ¥204.67 |
25 | ¥18.85960 | ¥471.49 |
50 | ¥16.85480 | ¥842.74 |
100 | ¥14.04530 | ¥1,404.53 |
250 | ¥13.64372 | ¥3,410.93 |
500 | ¥12.84112 | ¥6,420.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.03853 | ¥12,038.53 |
3,000 | ¥11.63723 | ¥34,911.69 |
5,000 | ¥11.23595 | ¥56,179.75 |