Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,679 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥12.03853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 560 nH | ±20% | 21 A | - | Shielded | 1.56mOhm | - | - | - | - | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
1,940 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥12.03853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 360 nH | ±20% | 24 A | - | Shielded | 1.1mOhm | - | - | - | - | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
114 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥12.03853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 21 A | - | Shielded | 1.58mOhm | - | - | - | - | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
3,492 In Stock | 1 : ¥24.05000 Cut Tape (CT) 500 : ¥9.43980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 190 nH | ±20% | 28 A | - | Shielded | 0.7mOhm | - | - | - | - | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
1,583 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥9.73995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 470 nH | ±20% | 25 A | - | Shielded | 1.1mOhm | - | - | - | - | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.62755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 360 nH | ±20% | 30 A | - | Shielded | 0.76mOhm | - | - | - | - | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) |