MPXV1D1250L2R2 | |
---|---|
DigiKey Part Number | 399-MPXV1D1250L2R2TR-ND - Tape & Reel (TR) 399-MPXV1D1250L2R2CT-ND - Cut Tape (CT) 399-MPXV1D1250L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1250L2R2 |
Description | FIXED IND 2.2UH 21A 4.8MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 21 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1250L2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥16.85500 | ¥168.55 |
25 | ¥15.52960 | ¥388.24 |
50 | ¥13.87780 | ¥693.89 |
100 | ¥11.56520 | ¥1,156.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.23464 | ¥2,808.66 |
500 | ¥10.57390 | ¥5,286.95 |
750 | ¥10.24343 | ¥7,682.57 |
1,250 | ¥9.91298 | ¥12,391.22 |
2,500 | ¥9.58255 | ¥23,956.38 |
6,250 | ¥9.25211 | ¥57,825.69 |