IHLP2020CZERR10M11 | |
---|---|
DigiKey Part Number | 541-1227-2-ND - Tape & Reel (TR) 541-1227-1-ND - Cut Tape (CT) 541-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR10M11 |
Description | FIXED IND 100NH 21A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 21 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR10M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 333MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.25100 | ¥82.51 |
25 | ¥7.49720 | ¥187.43 |
50 | ¥7.04900 | ¥352.45 |
100 | ¥5.84870 | ¥584.87 |
250 | ¥5.39908 | ¥1,349.77 |
500 | ¥5.09910 | ¥2,549.55 |
1,000 | ¥4.64913 | ¥4,649.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.64015 | ¥7,280.30 |