2.27 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,323 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.89952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2.27 A | 3A | Shielded | 98mOhm Max | 39 @ 1MHz | 62MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
42,480 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.14093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2.27 A | 3A | Shielded | 98mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
500 In Stock | 1 : ¥32.18000 Cut Tape (CT) 500 : ¥18.13416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 470 nH | ±10% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥42.28000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 2.27 A | 1.4A | Unshielded | 129mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 3,000 : ¥0.32083 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.5 µH | ±20% | 2.27 A | 2.91A | Shielded | 77mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.29023 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | ±10% | 2.27 A | - | Unshielded | 80mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.60685 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.27 A | - | Unshielded | 80mOhm Max | - | - | - | -25°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.213" (5.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 2.27 A | - | Unshielded | 30mOhm Max | 20 @ 7.96MHz | 51MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.04310 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.27 A | 2.35A | Unshielded | 80mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.44340 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 2.27 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.358" W (10.00mm x 9.10mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.54798 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.27 A | 2.35A | Unshielded | 80mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 15 µH | ±20% | 2.27 A | - | Unshielded | 80mOhm Max | - | 19.1MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.81390 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | - | 2.27 A | - | Unshielded | 90mOhm Max | - | 20.2MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥7.44028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 2.27 A | - | Unshielded | 80mOhm Max | - | 19.1MHz | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.87432 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±10% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.33693 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±5% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥19.08022 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±5% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥23.81480 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 2.27 A | 1.4A | Unshielded | 129mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥26.81505 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±3% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥28.82982 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 2.27 A | 1.4A | Unshielded | 129mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥28.82982 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 2.27 A | 1.4A | Unshielded | 129mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥29.48495 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±3% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 150 nH | ±5% | 2.27 A | 2.27A | Shielded | 28mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 150 nH | ±10% | 2.27 A | 2.27A | Shielded | 28mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥38.20041 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±2% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - |