Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 500 : ¥21.03868 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 10 µH | ±10% | 735 mA | - | Unshielded | 260mOhm Max | 35 @ 7.9MHz | 42MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
500 In Stock | 1 : ¥32.18000 Cut Tape (CT) 500 : ¥18.13416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 470 nH | ±10% | 2.27 A | - | Unshielded | 60mOhm Max | 65 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
500 In Stock | 1 : ¥37.35000 Cut Tape (CT) 500 : ¥21.03868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 33 µH | ±10% | 305 mA | - | Unshielded | 1.5Ohm Max | 60 @ 2.5MHz | 20MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
500 In Stock | 1 : ¥37.35000 Cut Tape (CT) 500 : ¥21.03868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 39 µH | ±10% | 264 mA | - | Unshielded | 2Ohm Max | 70 @ 2.5MHz | 18MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 560 nH | ±10% | 2.1 A | - | Unshielded | 70mOhm Max | 65 @ 25MHz | 270MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 680 nH | ±10% | 1.96 A | - | Unshielded | 80mOhm Max | 65 @ 25MHz | 240MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 820 nH | ±10% | 1.67 A | - | Unshielded | 110mOhm Max | 65 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1 µH | ±10% | 1.48 A | - | Unshielded | 140mOhm Max | 65 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.2 µH | ±10% | 1.27 A | - | Unshielded | 190mOhm Max | 40 @ 7.9MHz | 180MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.5 µH | ±10% | 1.05 A | - | Unshielded | 280mOhm Max | 40 @ 7.9MHz | 160MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.8 µH | ±10% | 915 mA | - | Unshielded | 370mOhm Max | 40 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 2.2 µH | ±10% | 785 mA | - | Unshielded | 500mOhm Max | 40 @ 7.9MHz | 135MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 2.7 µH | ±10% | 690 mA | - | Unshielded | 650mOhm Max | 40 @ 7.9MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 3.3 µH | ±10% | 555 mA | - | Unshielded | 1Ohm Max | 40 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 3.9 µH | ±10% | 505 mA | - | Unshielded | 1.2Ohm Max | 40 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥15.25696 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 4.7 µH | ±10% | 415 mA | - | Unshielded | 1.8Ohm Max | 40 @ 7.9MHz | 90MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥16.28562 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.8 µH | ±5% | 915 mA | - | Unshielded | 370mOhm Max | 40 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 5.6 µH | ±10% | 1.04 A | - | Unshielded | 130mOhm Max | 35 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 6.8 µH | ±10% | 835 mA | - | Unshielded | 200mOhm Max | 35 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 8.2 µH | ±10% | 795 mA | - | Unshielded | 220mOhm Max | 35 @ 7.9MHz | 44MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 12 µH | ±10% | 560 mA | - | Unshielded | 450mOhm Max | 45 @ 2.5MHz | 34MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 15 µH | ±10% | 520 mA | - | Unshielded | 520mOhm Max | 45 @ 2.5MHz | 32MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 18 µH | ±10% | 445 mA | - | Unshielded | 700mOhm Max | 50 @ 2.5MHz | 28MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 22 µH | ±10% | 375 mA | - | Unshielded | 1Ohm Max | 60 @ 2.5MHz | 24MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.70964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 27 µH | ±10% | 330 mA | - | Unshielded | 1.3Ohm Max | 60 @ 2.5MHz | 22MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | - |