Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 15 µH | ±20% | 2.27 A | - | Unshielded | 80mOhm Max | - | 19.1MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 39 µH | ±20% | 1.37 A | - | Unshielded | 140mOhm Max | - | 12.2MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 330 µH | ±10% | 520 mA | - | Unshielded | 1.15Ohm Max | - | 4.07MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 82 µH | ±10% | 1 A | - | Unshielded | 250mOhm Max | - | 8.45MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 10 µH | ±20% | 2.6 A | - | Unshielded | 60mOhm Max | - | 25.1MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 56 µH | ±10% | 1.17 A | - | Unshielded | 190mOhm Max | - | 10.2MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 27 µH | ±20% | 1.76 A | - | Unshielded | 110mOhm Max | - | 14MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 680 µH | ±10% | 280 mA | - | Unshielded | 2.25Ohm Max | - | 2.96MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 820 µH | ±10% | 240 mA | - | Unshielded | 2.55Ohm Max | - | 2.74MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 18 µH | ±20% | 2.15 A | - | Unshielded | 90mOhm Max | - | 18.1MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 120 µH | ±10% | 890 mA | - | Unshielded | 400mOhm Max | - | 6.65MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 47 µH | ±10% | 1.28 A | - | Unshielded | 170mOhm Max | - | 10.6MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 270 µH | ±10% | 570 mA | - | Unshielded | 970mOhm Max | - | 4.62MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 560 µH | ±10% | 330 mA | - | Unshielded | 1.9Ohm Max | - | 3.25MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 220 µH | ±10% | 660 mA | - | Unshielded | 730mOhm Max | - | 5.25MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 33 µH | ±20% | 1.5 A | - | Unshielded | 120mOhm Max | - | 13.1MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 180 µH | ±10% | 720 mA | - | Unshielded | 630mOhm Max | - | 5.71MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 100 µH | ±10% | 970 mA | - | Unshielded | 350mOhm Max | - | 7.64MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 12 µH | ±20% | 2.45 A | - | Unshielded | 70mOhm Max | - | 23.1MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 22 µH | ±20% | 1.95 A | - | Unshielded | 100mOhm Max | - | 15.9MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 470 µH | ±10% | 420 mA | - | Unshielded | 1.48Ohm Max | - | 3.61MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 390 µH | ±10% | 480 mA | - | Unshielded | 1.3Ohm Max | - | 3.91MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 150 µH | ±10% | 780 mA | - | Unshielded | 470mOhm Max | - | 5.86MHz | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.51342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 68 µH | ±10% | 1.11 A | - | Unshielded | 220mOhm Max | - | 9.26MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) |