Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥35.27009 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±10% | 231 mA | 50mA | Shielded | 2.7Ohm | 60 @ 2.5MHz | 20MHz | - | - | 2.5 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥35.27009 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±5% | 195 mA | 39mA | Shielded | 3.8Ohm | 50 @ 2.5MHz | 11MHz | - | - | 2.5 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 150 nH | ±5% | 2.27 A | 2.27A | Shielded | 28mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 150 nH | ±10% | 2.27 A | 2.27A | Shielded | 28mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±5% | 1.92 A | 1.92A | Shielded | 39mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±10% | 1.92 A | 1.92A | Shielded | 39mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 330 nH | ±5% | 1.63 A | 1.63A | Shielded | 54mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 330 nH | ±10% | 1.63 A | 1.63A | Shielded | 54mOhm | 45 @ 25MHz | 250MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 470 nH | ±5% | 1.53 A | 1.53A | Shielded | 62mOhm | 45 @ 25MHz | 235MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 470 nH | ±10% | 1.53 A | 1.53A | Shielded | 62mOhm | 45 @ 25MHz | 235MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±5% | 1.28 A | 1.28A | Shielded | 88mOhm | 45 @ 25MHz | 210MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±10% | 1.28 A | 1.28A | Shielded | 88mOhm | 45 @ 25MHz | 210MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 680 nH | ±5% | 1.24 A | 1.24A | Shielded | 93mOhm | 40 @ 25MHz | 190MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 680 nH | ±10% | 1.24 A | 1.24A | Shielded | 93mOhm | 40 @ 25MHz | 190MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±5% | 1.1 A | 1.1A | Shielded | 120mOhm | 40 @ 25MHz | 180MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 1.1 A | 1.1A | Shielded | 120mOhm | 40 @ 25MHz | 180MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1 µH | ±5% | 980 mA | 980mA | Shielded | 150mOhm | 40 @ 25MHz | 150MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1 µH | ±10% | 980 mA | 980mA | Shielded | 150mOhm | 40 @ 25MHz | 150MHz | - | - | 25 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.2 µH | ±5% | 1.145 A | 445mA | Shielded | 110mOhm | 45 @ 7.9MHz | 140MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.2 µH | ±10% | 1.145 A | 445mA | Shielded | 110mOhm | 45 @ 7.9MHz | 140MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.5 µH | ±5% | 895 mA | 400mA | Shielded | 180mOhm | 45 @ 7.9MHz | 125MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.5 µH | ±10% | 895 mA | 400mA | Shielded | 180mOhm | 45 @ 7.9MHz | 125MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.8 µH | ±5% | 871 mA | 365mA | Shielded | 190mOhm | 45 @ 7.9MHz | 114MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.8 µH | ±10% | 871 mA | 365mA | Shielded | 190mOhm | 45 @ 7.9MHz | 114MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥37.90268 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.2 µH | ±5% | 742 mA | 355mA | Shielded | 230mOhm | 45 @ 7.9MHz | 103MHz | - | - | 7.9 MHz | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - |