SRP2512A-2R2M | |
---|---|
DigiKey Part Number | SRP2512A-2R2MTR-ND - Tape & Reel (TR) SRP2512A-2R2MCT-ND - Cut Tape (CT) SRP2512A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512A-2R2M |
Description | FIXED IND 2.2UH 2.27A 98MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.27 A 98mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512A-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | 62MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.36920 | ¥84.23 |
50 | ¥3.06380 | ¥153.19 |
100 | ¥2.72640 | ¥272.64 |
250 | ¥2.57352 | ¥643.38 |
500 | ¥2.20590 | ¥1,102.95 |
1,000 | ¥1.96076 | ¥1,960.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89952 | ¥5,698.56 |
6,000 | ¥1.83825 | ¥11,029.50 |
15,000 | ¥1.77698 | ¥26,654.70 |
30,000 | ¥1.71570 | ¥51,471.00 |