Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,897 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 2.66 A | - | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,966 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 580 mA | - | Unshielded | 280mOhm Max | 20 @ 796kHz | 3.7MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
2,200 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 380 mA | - | Unshielded | 680mOhm Max | 20 @ 796kHz | 2.7MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,884 In Stock | 1 : ¥8.21000 Tube | Tube | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 1.1 A | - | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
30 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 160 mA | - | Unshielded | 2.96Ohm Max | 50 @ 252kHz | 1.3MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
867 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.96 A | - | Unshielded | 45mOhm Max | 50 @ 2.52MHz | 14MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,000 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 700 mA | - | Unshielded | 220mOhm Max | 30 @ 2.52MHz | 4.9MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,000 In Stock | 1 : ¥8.21000 Tube | Tube | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 2.1 A | - | Unshielded | 35mOhm Max | 20 @ 7.96MHz | 29MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
898 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 3.71 A | - | Unshielded | 13mOhm Max | 20 @ 7.96MHz | 150MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 2.27 A | - | Unshielded | 30mOhm Max | 20 @ 7.96MHz | 51MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 1.75 A | - | Unshielded | 58mOhm Max | 40 @ 2.52MHz | 12MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.29 A | - | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 790 mA | - | Unshielded | 170mOhm Max | 30 @ 2.52MHz | 6.5MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 760 mA | - | Unshielded | 200mOhm Max | 30 @ 2.52MHz | 5.4MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 420 mA | - | Unshielded | 540mOhm Max | 20 @ 796kHz | 3.2MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 330 mA | - | Unshielded | 900mOhm Max | 20 @ 796kHz | 2.3MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 250 mA | - | Unshielded | 1.37Ohm Max | 20 @ 796kHz | 1.9MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 230 mA | - | Unshielded | 1.53Ohm Max | 20 @ 796kHz | 1.8MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 210 mA | - | Unshielded | 2Ohm Max | 20 @ 796kHz | 1.6MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 180 mA | - | Unshielded | 2.7Ohm Max | 20 @ 796kHz | 1.5MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90190 Tube | Tube | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 3.1 A | - | Unshielded | 21mOhm Max | 20 @ 7.96MHz | 100MHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) |