12 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,538 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,000 : ¥12.88948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 12 A | 27.5A | Shielded | 5.5mOhm | - | 59MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
1,580 In Stock | 1 : ¥60.67000 Cut Tape (CT) 100 : ¥44.08670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±15% | 12 A | 11A | Shielded | 11.4mOhm | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
1,375 In Stock | 1 : ¥60.67000 Cut Tape (CT) 100 : ¥44.08670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±15% | 12 A | 8.5A | Shielded | 12.2mOhm | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
132 In Stock | 1 : ¥77.42000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 12 A | 13.5A | Shielded | 19.3mOhm | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
7,746 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.84031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 12 A | 22A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
18,480 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.66873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 220 nH | ±20% | 12 A | 18A | Shielded | 6.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
9,500 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥2.80160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 2.2 µH | ±20% | 12 A | 9.4A | Shielded | 10.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
55,124 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 nH | ±30% | 12 A | 35A | Shielded | 4mOhm Max | 5 @ 100kHz | 300MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5,500 In Stock | 1 : ¥7.64000 Cut Tape (CT) 500 : ¥4.00754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 12 A | 18A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
58,708 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,200 : ¥4.33273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 12 A | 13.5A | Shielded | 7.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
4,981 In Stock | 1 : ¥8.78000 Cut Tape (CT) 800 : ¥4.31846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 12 A | 16.5A | Shielded | 9mOhm Max | - | 43MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,648 In Stock | 1 : ¥8.78000 Cut Tape (CT) 4,000 : ¥4.35066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 12 A | 12A | Shielded | 4.5mOhm Max | - | 299MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
3,648 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥5.00687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 12 A | 13A | Shielded | 8.45mOhm Max | - | 53.2MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
3,817 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥5.12313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 12 A | 13A | Shielded | 8.45mOhm Max | - | 59.1MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
7,816 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥5.33463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.8 µH | ±20% | 12 A | 15A | Shielded | 11mOhm Max | 15 @ 100kHz | 38MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
2,877 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥5.33463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 12 A | 16.5A | Shielded | 9mOhm Max | 15 @ 100kHz | 43MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,758 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,000 : ¥5.32090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 12 A | 16A | Shielded | 7.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
6,335 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.06458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 12 A | 25.6A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
2,318 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 12 A | 27A | Shielded | 7mOhm Max | 20 @ 100kHz | 25MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
178 In Stock | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥6.43354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 12 A | 27A | Shielded | 13.5mOhm Max | 20 @ 100kHz | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
4,348 In Stock | 1 : ¥12.97000 Cut Tape (CT) 500 : ¥6.76914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 12 A | 27A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.138" (3.50mm) | |||
5,321 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 4.7 µH | ±20% | 12 A | 27A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.205" (5.20mm) | |||
450 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥6.89820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 12 A | 27A | Shielded | 15mOhm Max | 20 @ 100kHz | 15MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
3,278 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥7.32216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 560 nH | ±20% | 12 A | 14A | Shielded | 9.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
3,151 In Stock | 1 : ¥16.26000 Cut Tape (CT) 250 : ¥9.20024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 12 A | 27A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) |