0420CDMCCDS-R22MC | |
---|---|
DigiKey Part Number | 308-2414-2-ND - Tape & Reel (TR) 308-2414-1-ND - Cut Tape (CT) 308-2414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-R22MC |
Description | FIXED IND 220NH 12A 6.6 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 12 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.16400 | ¥51.64 |
25 | ¥4.73560 | ¥118.39 |
50 | ¥4.30520 | ¥215.26 |
100 | ¥3.83070 | ¥383.07 |
250 | ¥3.61560 | ¥903.90 |
500 | ¥3.09920 | ¥1,549.60 |
1,000 | ¥2.75480 | ¥2,754.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66873 | ¥8,006.19 |
6,000 | ¥2.58264 | ¥15,495.84 |
15,000 | ¥2.49655 | ¥37,448.25 |
30,000 | ¥2.41046 | ¥72,313.80 |