IHLP2525CZER1R0M5A | |
---|---|
DigiKey Part Number | 541-4340-2-ND - Tape & Reel (TR) 541-4340-1-ND - Cut Tape (CT) 541-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER1R0M5A |
Description | FIXED IND 1UH 12A 8.45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 8.45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER1R0M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥7.85200 | ¥196.30 |
50 | ¥7.38060 | ¥369.03 |
100 | ¥6.12370 | ¥612.37 |
250 | ¥5.65296 | ¥1,413.24 |
500 | ¥5.33884 | ¥2,669.42 |
1,000 | ¥4.86776 | ¥4,867.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.00687 | ¥10,013.74 |
4,000 | ¥4.84535 | ¥19,381.40 |
6,000 | ¥4.68383 | ¥28,102.98 |
10,000 | ¥4.52232 | ¥45,223.20 |