SRP6540-1R0M | |
---|---|
DigiKey Part Number | SRP6540-1R0MTR-ND - Tape & Reel (TR) SRP6540-1R0MCT-ND - Cut Tape (CT) SRP6540-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-1R0M |
Description | FIXED IND 1UH 12A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 12 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.76500 | ¥67.65 |
25 | ¥6.15400 | ¥153.85 |
50 | ¥5.78300 | ¥289.15 |
100 | ¥4.79860 | ¥479.86 |
250 | ¥4.42968 | ¥1,107.42 |
500 | ¥4.33280 | ¥2,166.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.33273 | ¥5,199.28 |