PA5404.152NLT | |
---|---|
DigiKey Part Number | 553-PA5404.152NLTTR-ND - Tape & Reel (TR) 553-PA5404.152NLTCT-ND - Cut Tape (CT) 553-PA5404.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.152NLT |
Description | FIXED IND 1.5UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.152NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.42200 | ¥74.22 |
25 | ¥6.74840 | ¥168.71 |
50 | ¥6.34280 | ¥317.14 |
100 | ¥5.26330 | ¥526.33 |
250 | ¥4.85824 | ¥1,214.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.31846 | ¥3,454.77 |
1,600 | ¥4.18346 | ¥6,693.54 |
2,400 | ¥4.04853 | ¥9,716.47 |
5,600 | ¥3.91357 | ¥21,915.99 |
20,000 | ¥3.77862 | ¥75,572.40 |