0640CDMCCDS-2R2MC | |
---|---|
DigiKey Part Number | 308-0640CDMCCDS-2R2MCTR-ND - Tape & Reel (TR) 308-0640CDMCCDS-2R2MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0640CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 12A 10.8MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.04200 | ¥60.42 |
25 | ¥5.49080 | ¥137.27 |
50 | ¥5.16240 | ¥258.12 |
100 | ¥4.28310 | ¥428.31 |
250 | ¥3.95352 | ¥988.38 |
500 | ¥3.73398 | ¥1,866.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.80160 | ¥2,801.60 |