BMRA000606301R0MA1 | |
---|---|
DigiKey Part Number | 553-BMRA000606301R0MA1TR-ND - Tape & Reel (TR) 553-BMRA000606301R0MA1CT-ND - Cut Tape (CT) 553-BMRA000606301R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000606301R0MA1 |
Description | FIXED IND 1UH 12A 10 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.84031 | ¥1,840.31 |
2,000 | ¥1.70387 | ¥3,407.74 |
3,000 | ¥1.62855 | ¥4,885.65 |
5,000 | ¥1.53814 | ¥7,690.70 |
7,000 | ¥1.48120 | ¥10,368.40 |
10,000 | ¥1.42299 | ¥14,229.90 |
25,000 | ¥1.34128 | ¥33,532.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25100 | ¥32.51 |
25 | ¥2.98200 | ¥74.55 |
50 | ¥2.70920 | ¥135.46 |
100 | ¥2.41120 | ¥241.12 |
250 | ¥2.27576 | ¥568.94 |
500 | ¥1.95082 | ¥975.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.76160 | ¥69.04 |
50 | ¥2.56140 | ¥128.07 |
100 | ¥2.37350 | ¥237.35 |
250 | ¥2.14540 | ¥536.35 |
500 | ¥1.98726 | ¥993.63 |