1.35 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,025 In Stock | 1 : ¥10.34000 Cut Tape (CT) 700 : ¥5.54161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.35 A | 2.15A | Shielded | 238mOhm | - | 4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
38,835 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.57016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3 nH | ±0.2nH | 1.35 A | - | Unshielded | 63mOhm Max | 20 @ 250MHz | 12.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
19,005 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3 nH | ±2% | 1.35 A | - | Unshielded | 63mOhm Max | 20 @ 250MHz | 12.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,309 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3 nH | ±0.1nH | 1.35 A | - | Unshielded | 63mOhm Max | 20 @ 250MHz | 12.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
18,642 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,200 : ¥1.12420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 1.35 A | 1.44A | Shielded | 294mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) | |||
31,501 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.35 A | 1.35A | Shielded | 84mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
10,884 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.35 A | - | Shielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
5,701 In Stock | 1 : ¥6.81000 Cut Tape (CT) 700 : ¥3.69441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 1.35 A | 1.35A | Shielded | 255mOhm Max | - | 4.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
3,821 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.35 A | 1.7A | Shielded | 120mOhm Max | - | 84MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
5,227 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3 nH | ±2% | 1.35 A | - | Unshielded | 63mOhm Max | 20 @ 250MHz | 12.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
3,308 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3 nH | ±0.1nH | 1.35 A | - | Unshielded | 63mOhm Max | 20 @ 250MHz | 12.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,945 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.52080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 1.35 A | 1.31A | Shielded | 230mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
16,222 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.35 A | 1A | Shielded | 136mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,985 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 1.35 A | 1.6A | Shielded | 155mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,133 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 1.35 A | 1.1A | Unshielded | 230mOhm | 30 @ 2.52MHz | 4.1MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
4,630 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.69241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.35 A | 1.1A | Shielded | 126mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.154" W (3.70mm x 3.90mm) | 0.047" (1.20mm) | ||
4,824 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 1.35 A | 1.35A | Shielded | 107.5mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.079" (2.00mm) | |||
670 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥6.89624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.2 µH | ±20% | 1.35 A | 825mA | Shielded | 140mOhm | 20 @ 1MHz | 65MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,084 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.92042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1.35 A | 1.81A | Shielded | 245mOhm | - | 2.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
4,598 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±30% | 1.35 A | 1.35A | Shielded | 253mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
313 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥7.17536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 7.5 µH | ±30% | 1.35 A | 1.5A | Shielded | 90mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.079" (2.00mm) | |||
865 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥11.02577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.35 A | 2.2A | Shielded | 204mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
404 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 1.35 A | 1.47A | Unshielded | 130mOhm Max | - | 14.5MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
6,070 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥14.44926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±25% | 1.35 A | 1.1A | Shielded | 250mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.130" (3.30mm) | |||
3,341 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.44128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3 nH | ±0.5nH | 1.35 A | - | Unshielded | 63mOhm Max | 20 @ 250MHz | 12.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |