VLS3015ET-4R7M-CA | |
---|---|
DigiKey Part Number | 445-16723-2-ND - Tape & Reel (TR) 445-16723-1-ND - Cut Tape (CT) 445-16723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-4R7M-CA |
Description | FIXED IND 4.7UH 1.35A 136MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.35 A 136mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.07040 | ¥76.76 |
50 | ¥2.79140 | ¥139.57 |
100 | ¥2.48350 | ¥248.35 |
250 | ¥2.34408 | ¥586.02 |
500 | ¥2.00910 | ¥1,004.55 |
1,000 | ¥1.78596 | ¥1,785.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35462 | ¥2,709.24 |