1229AS-H-4R7M=P3 | |
---|---|
DigiKey Part Number | 490-14173-2-ND - Tape & Reel (TR) 490-14173-1-ND - Cut Tape (CT) 490-14173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1229AS-H-4R7M=P3 |
Description | FIXED IND 4.7UH 1.35A 126MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.35 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1229AS-H-4R7M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 126mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.154" W (3.70mm x 3.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.04900 | ¥50.49 |
25 | ¥4.62720 | ¥115.68 |
50 | ¥4.20680 | ¥210.34 |
100 | ¥3.74450 | ¥374.45 |
250 | ¥3.53384 | ¥883.46 |
500 | ¥3.02892 | ¥1,514.46 |
1,000 | ¥2.69241 | ¥2,692.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69241 | ¥5,384.82 |
4,000 | ¥2.60828 | ¥10,433.12 |
6,000 | ¥2.52415 | ¥15,144.90 |
10,000 | ¥2.44000 | ¥24,400.00 |