![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
1229AS
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
1229AS-H-120M=P3 FIXED IND 12UH 790MA 336MOHM SMD | FIXED IND 12UH 790MA 336MOHM SMD | 1,886 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-6R8M=P3 FIXED IND 6.8UH 1.2A 192MOHM SMD | FIXED IND 6.8UH 1.2A 192MOHM SMD | 4,664 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-4R7M=P3 FIXED IND 4.7UH 1.35A 126MOHM SM | FIXED IND 4.7UH 1.35A 126MOHM SM | 4,630 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-100M=P3 FIXED IND 10UH 850MA 288MOHM SMD | FIXED IND 10UH 850MA 288MOHM SMD | 4,203 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-220M=P3 FIXED IND 22UH 530MA 672MOHM SMD | FIXED IND 22UH 530MA 672MOHM SMD | 1,153 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-150M=P3 FIXED IND 15UH 720MA 408MOHM SMD | FIXED IND 15UH 720MA 408MOHM SMD | 1,774 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-2R0M=P3 FIXED IND 2UH 1.7A 88 MOHM SMD | FIXED IND 2UH 1.7A 88 MOHM SMD | 60 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-3R3M=P3 FIXED IND 3.3UH 1.65A 95MOHM SMD | FIXED IND 3.3UH 1.65A 95MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-R68N=P3 FIXED IND 680NH 2.25A 52MOHM SMD | FIXED IND 680NH 2.25A 52MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-1R0N=P3 FIXED IND 1UH 1.85A 65 MOHM SMD | FIXED IND 1UH 1.85A 65 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1229AS-H-1R5N=P3 FIXED IND 1.5UH 1.8A 75 MOHM SMD | FIXED IND 1.5UH 1.8A 75 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |