CDRH105RNP-101NC | |
---|---|
DigiKey Part Number | 308-1921-2-ND - Tape & Reel (TR) 308-1921-1-ND - Cut Tape (CT) 308-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-101NC |
Description | FIXED IND 100UH 1.35A 253MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.35 A 253mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-101NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 253mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥8.90920 | ¥222.73 |
50 | ¥8.37560 | ¥418.78 |
100 | ¥6.95040 | ¥695.04 |
250 | ¥6.41548 | ¥1,603.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.05916 | ¥3,029.58 |
1,000 | ¥5.52454 | ¥5,524.54 |
2,500 | ¥5.34629 | ¥13,365.72 |
5,000 | ¥5.16810 | ¥25,840.50 |
12,500 | ¥4.98989 | ¥62,373.62 |