LQW15AN3N0D8ZD | |
---|---|
DigiKey Part Number | 490-15417-2-ND - Tape & Reel (TR) 490-15417-1-ND - Cut Tape (CT) 490-15417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N0D8ZD |
Description | FIXED IND 3NH 1.35A 0.063OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Drum Core, Wirewound Inductor 1.35 A 63mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N0D8ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.92800 | ¥9.28 |
25 | ¥0.85400 | ¥21.35 |
50 | ¥0.75200 | ¥37.60 |
100 | ¥0.65760 | ¥65.76 |
250 | ¥0.62656 | ¥156.64 |
500 | ¥0.58898 | ¥294.49 |
1,000 | ¥0.45113 | ¥451.13 |
2,500 | ¥0.44129 | ¥1,103.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44128 | ¥4,412.80 |