CDRH3D18NP-4R7NC | |
---|---|
DigiKey Part Number | 308-1996-2-ND - Tape & Reel (TR) 308-1996-1-ND - Cut Tape (CT) 308-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D18NP-4R7NC |
Description | FIXED IND 4.7UH 1.35A 107.5 MOHM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.35 A 107.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.25080 | ¥131.27 |
50 | ¥4.93400 | ¥246.70 |
100 | ¥4.09510 | ¥409.51 |
250 | ¥3.77980 | ¥944.95 |
500 | ¥3.56978 | ¥1,784.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.25486 | ¥3,254.86 |
3,000 | ¥3.14986 | ¥9,449.58 |
5,000 | ¥3.04485 | ¥15,224.25 |
10,000 | ¥2.93987 | ¥29,398.70 |
25,000 | ¥2.79287 | ¥69,821.75 |