FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,454 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6nC @ 10V | 20pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
145,390 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 880mA | 400mOhm @ 880mA, 2.5V | 750mV @ 1.6µA | 0.26nC @ 2.5V | 78pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
21,977 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.90473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 4.5V Drive | 30V | 2A | 80mOhm @ 2A, 10V | 1V @ 11µA | 5nC @ 10V | 500pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
26,846 In Stock | 1 : ¥8.70000 Cut Tape (CT) 5,000 : ¥3.44296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 55V | 20A | 65mOhm @ 15A, 10V | 2V @ 14µA | 12nC @ 10V | 410pF @ 25V | 43W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
17,035 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.59711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 20A | 26mOhm @ 17A, 10V | 2.2V @ 10µA | 20nC @ 10V | 1430pF @ 25V | 33W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
11,545 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.78942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 8A | 15mOhm @ 9.3A, 10V | 2V @ 250µA | 17nC @ 10V | 1300pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
14,219 In Stock | 1 : ¥10.02000 Cut Tape (CT) 5,000 : ¥3.94529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 20A | 11.6mOhm @ 17A, 10V | 2.2V @ 15µA | 26nC @ 10V | 1990pF @ 25V | 41W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
36,741 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.12133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 100V | 20A | 35mOhm @ 17A, 10V | 2.1V @ 16µA | 17.4nC @ 10V | 1105pF @ 25V | 43W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
67,720 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.30350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 20A | 36mOhm @ 17A, 10V | 3.5V @ 16µA | 15nC @ 10V | 990pF @ 25V | 43W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PowerVDFN | PG-TDSON-8-10 | |||
42,089 In Stock | 1 : ¥13.87000 Cut Tape (CT) 5,000 : ¥6.01156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 20A (Tc) | 11.2mOhm @ 17A, 10V | 2.2V @ 28µA | 53nC @ 10V | 4020pF @ 25V | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PowerVDFN | PG-TDSON-8-10 | |||
3,547 In Stock | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥6.41806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 100V | 20A | 22mOhm @ 17A, 10V | 2.1V @ 25µA | 27nC @ 10V | 1755pF @ 25V | 60W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
11,985 In Stock | 1 : ¥14.94000 Cut Tape (CT) 5,000 : ¥6.48918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 60A (Tj) | 3.1mOhm @ 30A, 10V | 3V @ 25µA | 30nC @ 10V | 1922pF @ 25V | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-56 | |||
9,800 In Stock | 1 : ¥21.02000 Cut Tape (CT) 5,000 : ¥9.12773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate, 4.5V Drive | 25V | 19A, 39A | 3mOhm @ 20A, 10V | 2V @ 250µA | 8.4nC @ 4.5V | 1040pF @ 12V | 2.5W | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | PG-TISON-8 | |||
12,222 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.34000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate, 4.5V Drive | 25V | 19A, 41A | 3mOhm @ 20A, 10V | 2V @ 250µA | 8.4nC @ 4.5V | 1100pF @ 12V | 2.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | PG-TISON-8 | |||
65,433 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.49875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 390mA | 1.2Ohm @ 390mA, 4.5V | 1.2V @ 1.5µA | 0.62nC @ 4.5V | 56pF @ 15V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-6-1 | |||
28,126 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 950mA, 530mA | 350mOhm @ 950mA, 4.5V | 1.2V @ 1.6µA | 0.34nC @ 4.5V | 47pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-6-1 | |||
92,180 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 4.5V Drive | 30V | 1.4A, 1.5A | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6nC @ 5V | 282pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
15,055 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.58020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 2.5V Drive | 20V | 1.5A | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.73nC @ 4.5V | 143pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
18,387 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 4.5V Drive | 30V | 2.3A, 2A | 57mOhm @ 2.3A, 10V | 2V @ 11µA | 1.5nC @ 10V | 275pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
50,376 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.83284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 8A | 15mOhm @ 20A, 10V | 2.2V @ 250µA | 13.2nC @ 10V | 1100pF @ 15V | 26W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
15,110 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.77912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6A | 22mOhm @ 7.7A, 10V | 2.1V @ 250µA | 10nC @ 10V | 800pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
14,398 In Stock | 1 : ¥9.93000 Cut Tape (CT) 5,000 : ¥3.91941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 16A | 61mOhm @ 16A, 10V | 3.5V @ 9µA | 7nC @ 10V | 490pF @ 25V | 29W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 | |||
18,180 In Stock | 1 : ¥11.17000 Cut Tape (CT) 5,000 : ¥4.39371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 45A (Tj) | 7mOhm @ 22A, 10V | 3V @ 9µA | 12nC @ 10V | 701pF @ 25V | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
5,905 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥4.77208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 2.5V Drive | 20V | 5.1A, 3.2A | 55mOhm @ 5.1A, 4.5V | 1.4V @ 110µA | 2.8nC @ 4.5V | 419pF @ 10V | 2.5W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PG-TSDSON-8 | |||
18,251 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.40021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate, 4.5V Drive | 30V | 17A, 31A | 5mOhm @ 20A, 10V | 2V @ 250µA | 8.9nC @ 4.5V | 1025pF @ 15V | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | PG-TISON-8 |