IPG16N10S461ATMA1 | |
---|---|
DigiKey Part Number | IPG16N10S461ATMA1TR-ND - Tape & Reel (TR) IPG16N10S461ATMA1CT-ND - Cut Tape (CT) IPG16N10S461ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG16N10S461ATMA1 |
Description | MOSFET 2N-CH 100V 16A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 16A 29W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG16N10S461ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 9µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 490pF @ 25V | |
Power - Max | 29W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.14400 | ¥81.44 |
100 | ¥6.33140 | ¥633.14 |
500 | ¥5.36658 | ¥2,683.29 |
1,000 | ¥4.37164 | ¥4,371.64 |
2,000 | ¥4.11537 | ¥8,230.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.91941 | ¥19,597.05 |
10,000 | ¥3.73852 | ¥37,385.20 |