LTC4367CMS8-1#PBF | |
---|---|
DigiKey Part Number | LTC4367CMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367CMS8-1#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367CMS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
10 | ¥43.52600 | ¥435.26 |
50 | ¥41.14920 | ¥2,057.46 |
100 | ¥35.66260 | ¥3,566.26 |
250 | ¥33.83416 | ¥8,458.54 |
500 | ¥30.35920 | ¥15,179.60 |
1,000 | ¥25.60413 | ¥25,604.13 |
2,500 | ¥24.32392 | ¥60,809.80 |