DC2417A-B | |
---|---|
DigiKey Part Number | 505-DC2417A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2417A-B |
Description | EVAL BOARD FOR LTC4367-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4367-1 Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Circuit Protection | |
Embedded | - | |
Utilized IC / Part | LTC4367-1 | |
Primary Attributes | Reverse Voltage, Overvoltage, Undervoltage Protection | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.30000 | ¥500.30 |