LTC4367IDD#PBF | |
---|---|
DigiKey Part Number | LTC4367IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367IDD#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81700 | ¥478.17 |
25 | ¥45.20400 | ¥1,130.10 |
121 | ¥39.17694 | ¥4,740.41 |
363 | ¥37.16807 | ¥13,492.01 |
605 | ¥33.35081 | ¥20,177.24 |
1,089 | ¥28.12723 | ¥30,630.55 |
2,541 | ¥26.72085 | ¥67,897.68 |