LTC4367HDD-1#PBF | |
---|---|
DigiKey Part Number | LTC4367HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367HDD-1#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367HDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.78100 | ¥477.81 |
25 | ¥45.55440 | ¥1,138.86 |
121 | ¥39.55562 | ¥4,786.23 |
363 | ¥37.77799 | ¥13,713.41 |
605 | ¥34.44455 | ¥20,838.95 |
1,089 | ¥30.00009 | ¥32,670.10 |
2,541 | ¥28.88898 | ¥73,406.90 |