LTC4367IMS8-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4367IMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367IMS8-1#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367IMS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81900 | ¥478.19 |
50 | ¥45.20600 | ¥2,260.30 |
100 | ¥39.17870 | ¥3,917.87 |
250 | ¥37.16968 | ¥9,292.42 |
500 | ¥33.35232 | ¥16,676.16 |
1,000 | ¥28.12849 | ¥28,128.49 |
2,500 | ¥26.72204 | ¥66,805.10 |