ABM8-20.000MHZ-D1G-T | |
---|---|
DigiKey Part Number | 535-ABM8-20.000MHZ-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-20.000MHZ-D1G-TCT-ND - Cut Tape (CT) 535-ABM8-20.000MHZ-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-20.000MHZ-D1G-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-20.000MHZ-D1G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
50 | ¥4.41860 | ¥220.93 |
100 | ¥4.22560 | ¥422.56 |
500 | ¥3.81164 | ¥1,905.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.64680 | ¥3,646.80 |
2,000 | ¥3.48946 | ¥6,978.92 |
3,000 | ¥3.40072 | ¥10,202.16 |
5,000 | ¥3.29235 | ¥16,461.75 |
7,000 | ¥3.22296 | ¥22,560.72 |
10,000 | ¥3.15110 | ¥31,511.00 |
25,000 | ¥2.97414 | ¥74,353.50 |