W25Q16JVZPIQ | |
---|---|
DigiKey Part Number | W25Q16JVZPIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JVZPIQ |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVZPIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥3.14280 | ¥78.57 |
50 | ¥3.12300 | ¥156.15 |
100 | ¥2.79220 | ¥279.22 |
300 | ¥2.77080 | ¥831.24 |