LTC4367CDD#PBF | |
---|---|
DigiKey Part Number | LTC4367CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367CDD#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥42.03400 | ¥420.34 |
25 | ¥39.73880 | ¥993.47 |
121 | ¥34.44050 | ¥4,167.30 |
363 | ¥32.67435 | ¥11,860.79 |
605 | ¥29.31850 | ¥17,737.69 |
1,089 | ¥24.72644 | ¥26,927.09 |
2,541 | ¥23.49012 | ¥59,688.39 |