BSG0810NDIATMA1 | |
---|---|
DigiKey Part Number | 448-BSG0810NDIATMA1TR-ND - Tape & Reel (TR) 448-BSG0810NDIATMA1CT-ND - Cut Tape (CT) 448-BSG0810NDIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSG0810NDIATMA1 |
Description | MOSFET 2N-CH 25V 19A/39A TISON8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 19A, 39A 2.5W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 19A, 39A | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040pF @ 12V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥17.47000 | ¥174.70 |
100 | ¥13.90580 | ¥1,390.58 |
500 | ¥11.76630 | ¥5,883.15 |
1,000 | ¥9.98345 | ¥9,983.45 |
2,000 | ¥9.48430 | ¥18,968.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.12773 | ¥45,638.65 |