VSC8491YJU-17 | |
---|---|
DigiKey Part Number | VSC8491YJU-17-ND |
Manufacturer | |
Manufacturer Product Number | VSC8491YJU-17 |
Description | IC TELECOM INTERFACE 196FCBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 196-FCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 1V, 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA, FCBGA | |
Supplier Device Package | 196-FCBGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.49000 | ¥443.49 |
25 | ¥369.53120 | ¥9,238.28 |
100 | ¥357.14130 | ¥35,714.13 |