74AUP1G09SE-7 | |
---|---|
DigiKey Part Number | 31-74AUP1G09SE-7TR-ND - Tape & Reel (TR) 31-74AUP1G09SE-7CT-ND - Cut Tape (CT) 31-74AUP1G09SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65840 | ¥91.46 |
100 | ¥2.92520 | ¥292.52 |
250 | ¥2.71648 | ¥679.12 |
500 | ¥2.29858 | ¥1,149.29 |
1,000 | ¥1.77611 | ¥1,776.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61941 | ¥4,858.23 |
6,000 | ¥1.51493 | ¥9,089.58 |
15,000 | ¥1.41046 | ¥21,156.90 |
30,000 | ¥1.33732 | ¥40,119.60 |