BSL308PEH6327XTSA1 | |
---|---|
DigiKey Part Number | BSL308PEH6327XTSA1TR-ND - Tape & Reel (TR) BSL308PEH6327XTSA1CT-ND - Cut Tape (CT) BSL308PEH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL308PEH6327XTSA1 |
Description | MOSFET 2P-CH 30V 2A TSOP6-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL308PEH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP6-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥3.37750 | ¥337.75 |
500 | ¥2.60382 | ¥1,301.91 |
1,000 | ¥2.35408 | ¥2,354.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03650 | ¥6,109.50 |
6,000 | ¥1.87638 | ¥11,258.28 |
9,000 | ¥1.79472 | ¥16,152.48 |
15,000 | ¥1.70293 | ¥25,543.95 |
21,000 | ¥1.65428 | ¥34,739.88 |