MVGSF1N02LT1G | |
---|---|
DigiKey Part Number | MVGSF1N02LT1GOSTR-ND - Tape & Reel (TR) MVGSF1N02LT1GOSCT-ND - Cut Tape (CT) MVGSF1N02LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVGSF1N02LT1G |
Description | MOSFET N-CH 20V 750MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVGSF1N02LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.01710 | ¥301.71 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥2.14530 | ¥2,145.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91064 | ¥5,731.92 |
6,000 | ¥1.81008 | ¥10,860.48 |
9,000 | ¥1.67600 | ¥15,084.00 |
30,000 | ¥1.65941 | ¥49,782.30 |